ABB SU200 M Miniature Circuit Breaker, 3-Pole, 8 A, Type C, 400 V ac AC, 15 kA Breaking Capacity
- RS Stock No.:
- 201-078
- Mfr. Part No.:
- 2CDS273337R0084
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,900.16
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,900.16 |
*price indicative
- RS Stock No.:
- 201-078
- Mfr. Part No.:
- 2CDS273337R0084
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 8 A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400 V ac | |
| Breaking Capacity | 15kA | |
| Mount Type | DIN Rail | |
| Series | SU200 M | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | UL 489, IEC/EN 60947-2, CSA 22.2 No. 5 | |
| Height | 111mm | |
| Depth | 69mm | |
| Width | 52.5 mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 8 A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400 V ac | ||
Breaking Capacity 15kA | ||
Mount Type DIN Rail | ||
Series SU200 M | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Standards/Approvals UL 489, IEC/EN 60947-2, CSA 22.2 No. 5 | ||
Height 111mm | ||
Depth 69mm | ||
Width 52.5 mm | ||
- COO (Country of Origin):
- DE
The ABB Miniature Circuit Breaker is engineered to deliver superior protection and reliability in electrical installations. It comes with a 3 pole design. Its robust construction resists the rigours of daily use, while the compact size allows for easy installation on standard DIN rails. Complemented by an extensive range of accessories, this breaker offers flexibility and convenience, catering to diverse user needs. The device features a user friendly interface and clear indicator markings that enhance visibility and provide clear operational guidance. With its remarkable performance capabilities and ease of integration, this circuit breaker stands out as a modern solution for contemporary electrical systems.
High breaking capacity ensures reliable performance during short circuit events
Widely compliant with international standards for enhanced safety and reliability
Offers flexible mounting positions to accommodate various installation requirements
Incorporates advanced tripping characteristic to protect sensitive equipment
Energy limiting class ensures reduced energy impact during fault conditions
Related links
- ABB SU200 M Miniature Circuit Breaker 63 A 400 V ac AC, 15 kA Breaking Capacity
- ABB SU200 M SU200 M Miniature Circuit Breaker 32 A 400 V ac AC, 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 15 A 400 V ac AC, 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 35 A 400 V ac AC, 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 1.6 A 400 V ac AC, 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 50 A 400 V ac AC, 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 4 A 400 V ac AC, 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 1 A 400 V ac AC, 15 kA Breaking Capacity
