ABB System Pro M Compact S200M Miniature Circuit Breaker, 1-Pole, 20A, Type K, 400V ac AC, 72 V dc DC, 25 kA Breaking
- RS Stock No.:
- 200-968
- Mfr. Part No.:
- 2CDS271001R0487
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 200-968
- Mfr. Part No.:
- 2CDS271001R0487
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 20A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 72V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 25kA | |
| Range | System Pro M Compact | |
| Series | S200M | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | CSA 22.2 No. 235, IEC/EN 60898-1, IEC/EN 609 47-2, UL 1077 | |
| Depth | 69mm | |
| Width | 17.50mm | |
| Height | 88mm | |
| Reset Actuator Type | Toggle | |
| Tripping Mechanism | Electromechanic, Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 20A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 72V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 25kA | ||
Range System Pro M Compact | ||
Series S200M | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Standards/Approvals CSA 22.2 No. 235, IEC/EN 60898-1, IEC/EN 609 47-2, UL 1077 | ||
Depth 69mm | ||
Width 17.50mm | ||
Height 88mm | ||
Reset Actuator Type Toggle | ||
Tripping Mechanism Electromechanic, Thermal | ||
- COO (Country of Origin):
- DE
ABB S200M Series Miniature Circuit Breaker, 20A Current, 400V ac Rated Voltage - 2CDS271001R0487
This miniature circuit breaker is a single-pole protective device designed for DIN-rail electrical installations. It interrupts overloads and short circuits using a combined thermal and electromechanical trip arrangement, providing controlled disconnection in low-voltage distribution systems. The unit is suitable for both AC and DC applications within its rated voltages and offers straightforward manual reset via a toggle actuator.
Features and Benefits:
• 20A current rating limits conductor overheating risk
• 25kA breaking capacity reduces arc progression during faults
• Type K tripping characteristic protects equipment with high inrush
• 72V dc rated operation allows use in DC circuits
• Screw terminals enable secure conductor clamping
• 25kA breaking capacity reduces arc progression during faults
• Type K tripping characteristic protects equipment with high inrush
• 72V dc rated operation allows use in DC circuits
• Screw terminals enable secure conductor clamping
Applications
• Suitable for protecting control circuits on DIN-rail panels
• Ideal for photovoltaic battery-string protection at 72V dc
• Used with motor starters requiring Type K discrimination
• Can be used for single-phase distribution circuits up to 400V ac
• Suitable for retrofit of Compact distribution boards
• Ideal for photovoltaic battery-string protection at 72V dc
• Used with motor starters requiring Type K discrimination
• Can be used for single-phase distribution circuits up to 400V ac
• Suitable for retrofit of Compact distribution boards
What mechanism detects overloads and short circuits?
It combines a thermal element for overloads and an electromechanical device for Rapid fault interruption.
How is the device mounted in distribution equipment?
It clips onto a standard DIN rail for compact, modular installation.
Which Terminal style does it use for conductor connection?
Connections are MADE using screw-type terminals for mechanical retention.
What environmental protection does the enclosure provide?
The unit has IP20 protection on the front and IP40 in certain orientations for dust exclusion.
Which approvals cover its safety and conformity?
It carries approvals to CSA22.2 No. 235, IEC/EN 60898-1, IEC/EN 60947-2 and UL 1077.
Related links
- ABB System Pro M Compact S200M Miniature Circuit Breaker 20A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 500mA 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 63A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 1A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 50A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 25A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 40A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 32A 400V ac AC 15 kA Breaking