ABB System Pro M Compact S302 Miniature Circuit Breaker, 2-Pole, 8A, Type K, 415V ac AC, 125 V dc DC, 100 kA Breaking
- RS Stock No.:
- 200-919
- Mfr. Part No.:
- 2CDS382001R0407
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,439.97
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,439.97 |
*price indicative
- RS Stock No.:
- 200-919
- Mfr. Part No.:
- 2CDS382001R0407
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 8A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 125V dc | |
| Breaking Capacity | 100kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | S302 | |
| IP Rating | IP20, IP40 | |
| Width | 17.5mm | |
| Standards/Approvals | UL 489 CSA .. . 5 IECEN 60947 | |
| Depth | 69mm | |
| Height | 88mm | |
| Tripping Mechanism | Electromagnetic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 8A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 125V dc | ||
Breaking Capacity 100kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series S302 | ||
IP Rating IP20, IP40 | ||
Width 17.5mm | ||
Standards/Approvals UL 489 CSA .. . 5 IECEN 60947 | ||
Depth 69mm | ||
Height 88mm | ||
Tripping Mechanism Electromagnetic | ||
- COO (Country of Origin):
- DE
The ABB Miniature Circuit Breaker is designed to be used in installations where high breaking capacities are required to protect against short circuits and overloads. features an integrated trip indicator for clear on site signaling of tripping events and a dual DIN Rail release for quick, easy installation. It is fully compatible with the System pro M compact accessory range, supporting numerous functions. Additionally, it offers quick product identification via a QR code, granting direct access to the ABB product database.
High short circuit breaking capacity provides supreme protection
Advanced tripping characteristics enhance operational safety
Terminals equipped with fail safe feature to avoid improper installation
Certified quality and compliance according to worldwide product standards
IP40 protection rating in enclosure with cover
Related links
- ABB System Pro M Compact S302 Miniature Circuit Breaker 1A 415V ac AC 100 kA Breaking
- ABB System Pro M Compact S302 Miniature Circuit Breaker 2A 415V ac AC 100 kA Breaking
- ABB System Pro M Compact S302 Miniature Circuit Breaker 50A 415V ac AC 100 kA Breaking
- ABB System Pro M Compact S302 Miniature Circuit Breaker 63A 415V ac AC 100 kA Breaking
- ABB System Pro M Compact S302 Miniature Circuit Breaker 25A 415V ac AC 100 kA Breaking
- ABB System Pro M Compact S302 Miniature Circuit Breaker 4A 415V ac AC 100 kA Breaking
- ABB System Pro M Compact S302 Miniature Circuit Breaker 20A 415V ac AC 100 kA Breaking
- ABB System Pro M Compact S302 Miniature Circuit Breaker 500mA 415V ac AC 100 kA Breaking