ABB System Pro M Compact S302 Miniature Circuit Breaker, 2-Pole, 40A, Type D, 415V ac AC, 125 V dc DC, 100 kA Breaking

Subtotal (1 unit)*

MYR1,773.21

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,773.21

*price indicative

RS Stock No.:
200-918
Mfr. Part No.:
2CDS382001R0401
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

40A

Tripping Characteristics

Type D

Rated AC Voltage

415V ac

Rated DC Voltage

125V dc

Breaking Capacity

100kA

Mount Type

DIN Rail

Range

System Pro M Compact

Series

S302

IP Rating

IP20, IP40

Standards/Approvals

UL 489 CSA .. . 5 IECEN 60947

Height

88mm

Width

17.5mm

Depth

69mm

Tripping Mechanism

Electromagnetic

COO (Country of Origin):
DE
The ABB Miniature Circuit Breaker is designed to be used in installations where high breaking capacities are required to protect against short circuits and overloads. features an integrated trip indicator for clear on site signaling of tripping events and a dual DIN Rail release for quick, easy installation. It is fully compatible with the System pro M compact accessory range, supporting numerous functions. Additionally, it offers quick product identification via a QR code, granting direct access to the ABB product database.

High short circuit breaking capacity provides supreme protection

Advanced tripping characteristics enhance operational safety

Terminals equipped with fail safe feature to avoid improper installation

Certified quality and compliance according to worldwide product standards

IP40 protection rating in enclosure with cover

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy