ABB SU200 M Miniature Circuit Breaker, 4-Pole, 32A, Type C, 480V ac AC, 15 kA Breaking Capacity
- RS Stock No.:
- 200-858
- Mfr. Part No.:
- 2CDS274337R0324
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR2,820.44
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,820.44 |
*price indicative
- RS Stock No.:
- 200-858
- Mfr. Part No.:
- 2CDS274337R0324
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 32A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 480V ac | |
| Breaking Capacity | 15kA | |
| Mount Type | DIN Rail | |
| Series | SU200 M | |
| Terminal Type | Double Clamp | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | IEC/EN 60947-2, UL 489 | |
| Depth | 69mm | |
| Height | 111mm | |
| Width | 70mm | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 32A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 480V ac | ||
Breaking Capacity 15kA | ||
Mount Type DIN Rail | ||
Series SU200 M | ||
Terminal Type Double Clamp | ||
IP Rating IP20, IP40 | ||
Standards/Approvals IEC/EN 60947-2, UL 489 | ||
Depth 69mm | ||
Height 111mm | ||
Width 70mm | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- DE
ABB SU200 M Series Miniature Circuit Breaker, 32A Current, 480V ac Rated Voltage - 2CDS274337R0324
This miniature circuit breaker is designed to protect low-voltage three-phase installations by interrupting overloads and short circuits. It is intended for DIN-rail mounting in electrical panels, providing Type C tripping for moderate inrush currents and compatibility with common wiring practices. The device offers selectable protection across four poles and includes a toggle-reset actuator for manual operation.
Features and Benefits:
• 15kA breaking capacity provides fault interruption capability
• Type C tripping characteristic manages motor and inductive inrushes
• Four-pole configuration ensures simultaneous multi-phase isolation
• Double-clamp terminals allow secure conductor connection
• Toggle-reset actuator enables straightforward manual reclosure
• Type C tripping characteristic manages motor and inductive inrushes
• Four-pole configuration ensures simultaneous multi-phase isolation
• Double-clamp terminals allow secure conductor connection
• Toggle-reset actuator enables straightforward manual reclosure
Applications
• Suitable for industrial distribution boards requiring Compact protection
• Ideal for protecting three-phase motors and control circuits
• Used with DIN-rail switchgear assemblies in factories
• Can be used for branch-circuit protection in commercial sites
• Ideal for protecting three-phase motors and control circuits
• Used with DIN-rail switchgear assemblies in factories
• Can be used for branch-circuit protection in commercial sites
What mounting method is required for installation?
It mounts directly onto a DIN rail for standard panel installation.
How is conductor connection achieved at terminals?
The device uses double-clamp terminals to accept and secure conductors.
What environmental protection ratings does it have?
The enclosure provides IP20 and IP40 degrees of protection.
Which approvals confirm its conformity to safety standards?
It meets IEC/EN 60947-2 requirements and is UL 489 certified.
What are the device's physical space considerations?
The unit has a Compact form with a 111 mm height and 69 mm depth.
Related links
- ABB SU200 M SU200 M Miniature Circuit Breaker 40A 480V ac AC, 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 16A 480V ac AC, 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 35A 480V ac AC, 15 kA Breaking Capacity
- ABB SU200 M SU200 M Miniature Circuit Breaker 6A 480V ac AC, 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 1.6A 480V ac AC, 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 10A 480V ac AC, 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 25A 480V ac AC, 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 30A 480V ac AC, 15 kA Breaking Capacity