ABB SU200 M Miniature Circuit Breaker, 4-Pole, 500mA, Type Z, 480V ac AC, 15 kA Breaking Capacity

Subtotal (1 unit)*

MYR3,510.01

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,510.01

*price indicative

RS Stock No.:
200-854
Mfr. Part No.:
2CDS274337R0158
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

4

Product Type

Miniature Circuit Breaker

Current Rating

500mA

Tripping Characteristics

Type Z

Rated AC Voltage

480V ac

Mount Type

DIN Rail

Breaking Capacity

15kA

Series

SU200 M

Terminal Type

Screw

IP Rating

IP20, IP40

Height

85mm

Depth

69mm

Standards/Approvals

IEC/EN 60898-1 IEC/EN 60947-2

Width

70mm

COO (Country of Origin):
DE
The ABB Miniature Circuit Breaker delivers reliable protection and exceptional performance in electrical circuits. Designed for 4 pole configurations, it provides a robust solution for managing electrical loads effectively. Its compact design seamlessly integrates into standard DIN rail mounts, simplifying installation while offering exceptional mechanical endurance. Ideal for commercial and industrial applications, this product is engineered to provide peace of mind and compliance with rigorous safety standards. Whether for new installations or upgrades, this circuit breaker is a trusted choice for professionals seeking quality and reliability.

High short circuit breaking capacity provides supreme protection

Energy limiting class offers increased safety during operation

Visual indication of contact position ensures status awareness

Offers a wide range of connecting capacities for flexibility in application

Advanced tripping characteristics enhance operational safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy