ABB System Pro M Compact S301 Miniature Circuit Breaker, 1-Pole, 16A, Type B, 415V ac AC, 125 V dc DC, 100 kA Breaking

Subtotal (1 unit)*

MYR726.73

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR726.73

*price indicative

RS Stock No.:
200-732
Mfr. Part No.:
2CDS381001R0165
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

16A

Tripping Characteristics

Type B

Rated AC Voltage

415V ac

Rated DC Voltage

125V dc

Mount Type

DIN Rail

Breaking Capacity

100kA

Range

System Pro M Compact

Series

S301

Terminal Type

Screw

IP Rating

IP40, IP20

Height

115mm

Standards/Approvals

IEC/EN 60947-2 IEC/EN 60898-1 UL 1077 CSA 22.2. No.235 GB/T 14048.2 GB/T 10963.1

Depth

69mm

Width

17.5mm

COO (Country of Origin):
DE
The ABB Miniature Circuit Breaker is designed to be used in installations where high breaking capacities are required to protect against short circuits and overloads. features an integrated trip indicator for clear on site signaling of tripping events and a dual DIN Rail release for quick, easy installation. It is fully compatible with the System pro M compact accessory range, supporting numerous functions. Additionally, it offers quick product identification via a QR code, granting direct access to the ABB product database.

High short circuit breaking capacity provides supreme protection

Advanced tripping characteristics enhance operational safety

Terminals equipped with fail safe feature to avoid improper installation

Certified quality and compliance according to worldwide product standards

IP40 protection rating in enclosure with cover

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy