ABB System Pro M Compact S301 Miniature Circuit Breaker, 1-Pole, 6A, Type C, 415V ac AC, 125 V dc DC, 100 kA Breaking
- RS Stock No.:
- 200-726
- Mfr. Part No.:
- 2CDS381001R0064
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR576.73
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR576.73 |
*price indicative
- RS Stock No.:
- 200-726
- Mfr. Part No.:
- 2CDS381001R0064
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 6A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 125V dc | |
| Breaking Capacity | 100kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | S301 | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | IEC/EN 60947-2 IEC/EN 60898-1 UL 1077 CSA 22.2. No.235 GB/T 14048.2 GB/T 10963.1 | |
| Width | 17.5mm | |
| Height | 115mm | |
| Depth | 67.6mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 6A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 125V dc | ||
Breaking Capacity 100kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series S301 | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Standards/Approvals IEC/EN 60947-2 IEC/EN 60898-1 UL 1077 CSA 22.2. No.235 GB/T 14048.2 GB/T 10963.1 | ||
Width 17.5mm | ||
Height 115mm | ||
Depth 67.6mm | ||
- COO (Country of Origin):
- DE
ABB S301 Series MCB, 6A Current Rating, 1 Pole - 2CDS381001R0064
This MCB is a high-performance electrical circuit breaker designed to protect against overcurrents. With a current rating of 6A, it features compact MCB dimensions of 67.6mm in length and 17.5mm in width. This reliable 1-pole MCB is DIN rail mounted for straightforward installation and is engineered for both commercial and industrial applications.
Features & Benefits
• Supports a high breaking capacity of 100 kA for enhanced safety
• Type C tripping characteristics for optimal overload protection
• Screw terminal design for secure electrical connections
• Complies with IEC/EN standards ensuring quality
• Dual DIN-Rail release for rapid and efficient installation
• Integrated trip indicator for easy fault detection
Applications
• Utilised in commercial electrical installations for safety
• Designed for industrial machinery and equipment protection
• Used in residential for circuit protection
• Ideal for projects needing compact electrical solutions
• Incorporated in automation systems requiring reliable circuit protection
How does the compact design of this circuit breaker assist in installation?
The compact design allows for space-efficient installation in electrical panels, making it suitable for environments where space is limited. This dimension also facilitates installation alongside multiple devices on the DIN rail.
What is the significance of the high breaking capacity?
A high breaking capacity of 100 kA enhances safety by allowing the circuit breaker to handle significant overcurrents without failing, thus preventing damage to the electrical installation.
Can this circuit breaker be used in both AC and DC applications?
Yes, it is rated for both AC voltage up to 415V and DC voltage up to 125V, making it versatile for various electrical systems and applications.
How does the Type C tripping characteristic benefit users?
The Type C characteristic ensures that the breaker responds effectively to overloads that are typical in inductive loads, such as motors, preventing unnecessary tripping while still providing protection.
What assurances are there regarding the quality of this MCB?
This circuit breaker complies with established IEC/EN standards, ensuring it meets rigorous safety and reliability requirements for use in electrical installations.
Related links
- ABB System Pro M Compact S301 Miniature Circuit Breaker 6A 415V ac AC 100 kA Breaking
- ABB System Pro M Compact S301 Miniature Circuit Breaker 6A 415V ac AC 100 kA Breaking
- ABB System Pro M Compact S301 Miniature Circuit Breaker 6A 415V ac AC 100 kA Breaking
- ABB System Pro M Compact S301 Miniature Circuit Breaker 25A 415V ac AC 100 kA Breaking
- ABB System Pro M Compact S301 Miniature Circuit Breaker 4A 415V ac AC 100 kA Breaking
- ABB System Pro M Compact S301 Miniature Circuit Breaker 2A 415V ac AC 100 kA Breaking
- ABB System Pro M Compact S301 Miniature Circuit Breaker 20A 415V ac AC 100 kA Breaking
- ABB System Pro M Compact S301 Miniature Circuit Breaker 500mA 415V ac AC 100 kA Breaking