ABB SU200 M Miniature Circuit Breaker, 3-Pole, 4A, Type Z, 400V ac AC, 15 kA Breaking Capacity

Subtotal (1 unit)*

MYR2,455.61

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +MYR2,455.61

*price indicative

RS Stock No.:
200-668
Mfr. Part No.:
2CDS273337R0338
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

4A

Tripping Characteristics

Type Z

Rated AC Voltage

400V ac

Mount Type

DIN Rail

Breaking Capacity

15kA

Series

SU200 M

IP Rating

IP40, IP20

Height

111mm

Standards/Approvals

UL 489 Standards, IEC/EN 60947-2

Width

52.5mm

Depth

69mm

COO (Country of Origin):
DE
The ABB Miniature Circuit Breaker is engineered to deliver superior protection and reliability in electrical installations. It comes with a 3 pole design. Its robust construction resists the rigours of daily use, while the compact size allows for easy installation on standard DIN rails. Complemented by an extensive range of accessories, this breaker offers flexibility and convenience, catering to diverse user needs. The device features a user friendly interface and clear indicator markings that enhance visibility and provide clear operational guidance. With its remarkable performance capabilities and ease of integration, this circuit breaker stands out as a modern solution for contemporary electrical systems.

High breaking capacity ensures reliable performance during short circuit events

Widely compliant with international standards for enhanced safety and reliability

Offers flexible mounting positions to accommodate various installation requirements

Incorporates advanced tripping characteristic to protect sensitive equipment

Energy limiting class ensures reduced energy impact during fault conditions

Related links