ABB SU200 M Miniature Circuit Breaker, 3-Pole, 750mA, Type K, 400V ac AC, 15 kA Breaking Capacity

Subtotal (1 unit)*

MYR2,293.93

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,293.93

*price indicative

RS Stock No.:
200-664
Mfr. Part No.:
2CDS273337R0187
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

750mA

Tripping Characteristics

Type K

Rated AC Voltage

400V ac

Breaking Capacity

15kA

Mount Type

DIN Rail

Series

SU200 M

Terminal Type

Double Clamp Terminal

IP Rating

IP40, IP20

Standards/Approvals

UL 489, IEC/EN 60947-2, CSA 22.2 No. 5

Depth

69mm

Height

111mm

Width

52.5mm

COO (Country of Origin):
DE
The ABB Miniature Circuit Breaker is engineered to deliver superior protection and reliability in electrical installations. It comes with a 3 pole design. Its robust construction resists the rigours of daily use, while the compact size allows for easy installation on standard DIN rails. Complemented by an extensive range of accessories, this breaker offers flexibility and convenience, catering to diverse user needs. The device features a user friendly interface and clear indicator markings that enhance visibility and provide clear operational guidance. With its remarkable performance capabilities and ease of integration, this circuit breaker stands out as a modern solution for contemporary electrical systems.

High breaking capacity ensures reliable performance during short circuit events

Widely compliant with international standards for enhanced safety and reliability

Offers flexible mounting positions to accommodate various installation requirements

Incorporates advanced tripping characteristic to protect sensitive equipment

Energy limiting class ensures reduced energy impact during fault conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy