ABB System Pro M Compact S200M Miniature Circuit Breaker, 1-Pole, 40A, Type B, 230V ac AC, 60 V dc DC, 15 kA Breaking
- RS Stock No.:
- 200-585
- Mfr. Part No.:
- 2CDS271103R0405
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 200-585
- Mfr. Part No.:
- 2CDS271103R0405
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 40A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 15kA | |
| Range | System Pro M Compact | |
| Series | S200M | |
| Terminal Type | Screw | |
| IP Rating | IP40, IP20 | |
| Width | 35mm | |
| Depth | 69mm | |
| Standards/Approvals | UL 1077, IEC/EN 60947-2, IEC/EN 60898-1, CSA 22.2 No. 235 | |
| Height | 88mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 40A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 15kA | ||
Range System Pro M Compact | ||
Series S200M | ||
Terminal Type Screw | ||
IP Rating IP40, IP20 | ||
Width 35mm | ||
Depth 69mm | ||
Standards/Approvals UL 1077, IEC/EN 60947-2, IEC/EN 60898-1, CSA 22.2 No. 235 | ||
Height 88mm | ||
- COO (Country of Origin):
- DE
ABB S200M Series MCB, 40A Current Rating, 15kA Breaking Capacity - 2CDS271103R0405
This MCB is designed for reliable circuit protection. Rated at 40A for both single pole and neutral functionality, the circuit breaker features a compact design for easy installation on a DIN rail. Its dimensions are 35mm in width and 69mm in length, making it a space-efficient solution for various electrical applications.
Features & Benefits
• Incorporates a thermal electromechanical tripping mechanism for effective overload and short circuit protection
• Achieves a breaking capacity of up to 15 kA at 230V AC, ensuring superior fault handling
• Complies with IEC/EN 60898-1 and IEC/EN 60947-2 for residential, commercial, and industrial use
• Designed as a screw terminal circuit breaker, allowing for secure and straightforward wiring
• Multi-characteristic design options enhance adaptability across applications and environments
• Bottom-fitting auxiliary contacts can be mounted, streamlining installation and saving space
Applications
• Used in residential electrical systems for circuit protection
• Utilised in commercial buildings requiring reliable current limiting
• Ideal for industrial automation setups needing robust circuit breakers
• Compatible with various electrical panels and installations for increased flexibility
• Employed in situations where space-saving solutions are essential
What are the advantages of the different tripping mechanisms incorporated in this product?
The integration of both thermal and electromechanical tripping mechanisms allows for comprehensive protection. The thermal mechanism provides delayed response to overloads, while the electromechanical mechanism reacts instantly to short circuits, ensuring optimal safety across various fault conditions.
How does the built-in breaking capacity contribute to overall electrical safety?
With a breaking capacity of 15 kA at 230V AC, this circuit breaker can safely interrupt high fault currents, reducing the risk of electrical fires and equipment damage. This capability makes it suitable for demanding environments where power fluctuations may occur.
What mounting options are available for this circuit breaker?
Designed to mount on DIN rails, it supports vertical or horisontal installation, providing flexibility depending on the specific requirements of the electrical panel or enclosure in which it is installed.
Related links
- ABB System Pro M Compact S200M Miniature Circuit Breaker 40A 230V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 40A 230V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 63A 230V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 32A 230V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 20A 230V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 13A 230V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 50A 230V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 25A 230V ac AC 15 kA Breaking