ABB System Pro M Compact S200 M UC Miniature Circuit Breaker, 3-Pole, 3A, Type Z, 400V ac AC, 440 V dc DC, 10 kA

Subtotal (1 unit)*

MYR3,611.95

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,611.95

*price indicative

RS Stock No.:
200-195
Mfr. Part No.:
2CDS273061R0318
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

3A

Tripping Characteristics

Type Z

Rated AC Voltage

400V ac

Rated DC Voltage

440V dc

Breaking Capacity

10kA

Mount Type

DIN Rail

Range

System Pro M Compact

Series

S200 M UC

Terminal Type

Screw

IP Rating

IP20, IP40

Width

52.5mm

Standards/Approvals

CSA 22.2 No. 235, IEC/EN 60947-2, UL 1077

Depth

69mm

Height

85mm

COO (Country of Origin):
DE
The ABB Miniature Circuit Breaker is engineered to deliver top-tier protection for both AC and DC applications. It integrates seamlessly into the System pro M compact range, providing robust short-circuit protection and adhering to international standards. Designed for versatility and ease of installation, this circuit breaker offers reliability and durability for various industrial and commercial environments.

The ABB's Miniature Circuit Breaker is engineered to deliver top-tier protection for both AC and DC applications. It integrates seamlessly into the System pro M compact range, providing robust short-circuit protection and adhering to international standards. Designed for versatility and ease of installation, this circuit breaker offers reliability and durability for various industrial and commercial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy