ABB System Pro M Compact S200 M UC Miniature Circuit Breaker, 1-Pole, 0.75 A, Type K, 230 V ac AC, 220 V dc DC, 10 kA
- RS Stock No.:
- 200-024
- Mfr. Part No.:
- 2CDS271061R0187
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR787.21
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR787.21 |
*price indicative
- RS Stock No.:
- 200-024
- Mfr. Part No.:
- 2CDS271061R0187
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 0.75 A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 230 V ac | |
| Rated DC Voltage | 220 V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | System Pro M Compact | |
| Series | S200 M UC | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | CSA 22.2 No. 235, IEC/EN 60947-2, UL 1077 | |
| Height | 85mm | |
| Width | 17.5 mm | |
| Depth | 69mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 0.75 A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 230 V ac | ||
Rated DC Voltage 220 V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range System Pro M Compact | ||
Series S200 M UC | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals CSA 22.2 No. 235, IEC/EN 60947-2, UL 1077 | ||
Height 85mm | ||
Width 17.5 mm | ||
Depth 69mm | ||
- COO (Country of Origin):
- DE
The ABB Miniature Circuit Breaker is designed for reliable protection in both AC and DC applications. With its robust performance and extensive approvals, this product extends the renowned system pro M compact range. Its innovative design caters to a variety of settings, ensuring compliance with major international and local standards. The intuitive integration of existing accessories makes it a versatile choice for any project, whether you're installing or maintaining equipment. Not only does it offer high short-circuit breaking capacity, but it also embodies simplicity and flexibility, making it an ideal solution for professionals and businesses alike.
Optimal thermal and mechanical endurance, indicating long-lasting reliability
Compact dimensions allow for space-efficient installations
Robust enclosure rating provides adequate protection from environmental factors
Flexible mounting options enhance installation choices to suit specific needs
Efficiently signifies operational status through clear indicator markings
Related links
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 40 A 230 V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 50 A 230 V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 30 A 230 V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 13 A 230 V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 32 A 230 V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 60 A 230 V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 15 A 230 V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 10 A 230 V ac AC 10 kA
