Siemens SENTRON 5SY4 Circuit Breaker, 2-Pole, 20A, Type C, 400V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 153-528
- Mfr. Part No.:
- 5SY4220-6
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR522.69
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR522.69 |
*price indicative
- RS Stock No.:
- 153-528
- Mfr. Part No.:
- 5SY4220-6
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 2 | |
| Product Type | Circuit Breaker | |
| Current Rating | 20A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Range | SENTRON | |
| Series | 5SY4 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 36mm | |
| Standards/Approvals | UKCA, CCC, CE, EAC, IMQ, REACH, RoHS, UR, VDE, WEEE | |
| Height | 90mm | |
| Depth | 76mm | |
| Tripping Mechanism | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 2 | ||
Product Type Circuit Breaker | ||
Current Rating 20A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Range SENTRON | ||
Series 5SY4 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 36mm | ||
Standards/Approvals UKCA, CCC, CE, EAC, IMQ, REACH, RoHS, UR, VDE, WEEE | ||
Height 90mm | ||
Depth 76mm | ||
Tripping Mechanism Yes | ||
- COO (Country of Origin):
- DE
The Siemens miniature circuit breaker is designed to handle operational currents with a rated value of 20 A at AC voltage. It features a mechanical service life of 10, 000 operating cycles, ensuring longevity and reliability in demanding environments. With a breaking capacity current of 10 kA as per EN 60898 standards, this device offers robust protection against electrical faults.
Combined terminals facilitate easy wiring for efficiency
Halogen-free construction improves environmental safety
Compatible with AC and DC supply voltages
Compact 90 mm height and 36 mm width design
Vibration resistance ensures stable operation in dynamic environment
Related links
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 20A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Circuit Breaker 20A 230V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 20A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 20A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 20A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 35A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 60A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY Miniature Circuit Breaker 20A 400V ac AC, 10 kA Breaking Capacity
