Siemens SENTRON 5SY4163 Circuit Breaker, 1-Pole, 63A, Type D, 400V ac AC, 60 V dc DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

MYR477.42

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR477.42

*price indicative

RS Stock No.:
153-526
Mfr. Part No.:
5SY4163-8
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

1

Product Type

Circuit Breaker

Current Rating

63A

Tripping Characteristics

Type D

Rated AC Voltage

400V ac

Rated DC Voltage

60V dc

Breaking Capacity

15kA

Range

SENTRON

Series

5SY4163

Terminal Type

Screw

IP Rating

IP20

Height

90mm

Depth

76mm

Standards/Approvals

CCC, CE.UKCA, EAC, IMQ, RCM, RoHS, UR, VDE

Width

18mm

COO (Country of Origin):
DE
The Siemens miniature circuit breaker from the SENTRON series is designed to handle a tripping characteristic class D with a rated current of 63 A. It operates effectively at an insulation voltage of 440 V in both single and multi-phase systems, ensuring reliability under varying conditions. With a substantial switching capacity of 10 kA as per EN 60898 standards, this device is built to protect electrical installations and maintain operational efficiency.

Overvoltage category III ensures enhanced safety features

Mechanical service life rated at 10,000 cycles

Halogen-free and silicon-free for environmental consciousness

Flexible connectivity for solid and stranded conductors

Quick assembly fastening method for easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy