ABB S803S Miniature Circuit Breaker, 3-Pole, 25A, UC-B, 750 V dc DC, 50 kA Breaking Capacity
- RS Stock No.:
- 141-183
- Mfr. Part No.:
- 2CCS863001R1255
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,958.56
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,958.56 |
*price indicative
- RS Stock No.:
- 141-183
- Mfr. Part No.:
- 2CCS863001R1255
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 25A | |
| Tripping Characteristics | UC-B | |
| Rated DC Voltage | 750V dc | |
| Breaking Capacity | 50kA | |
| Series | S803S | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | REACH, UL 1077, RoHS, IEC/EN 60947-2, ETIM 9 EC000042, CMRT | |
| Depth | 82.5mm | |
| Height | 95mm | |
| Width | 81mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 25A | ||
Tripping Characteristics UC-B | ||
Rated DC Voltage 750V dc | ||
Breaking Capacity 50kA | ||
Series S803S | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals REACH, UL 1077, RoHS, IEC/EN 60947-2, ETIM 9 EC000042, CMRT | ||
Depth 82.5mm | ||
Height 95mm | ||
Width 81mm | ||
- COO (Country of Origin):
- CH
The ABB High Performance Miniature Circuit Breaker is designed to provide reliable protection for electrical circuits. With a tripping characteristic of UC-B and a rated current of 25A, this MCB offers a circuit breaking capacity of 50kA at 750V DC. It is compliant with IEC/EN standards and comes with energy limiting class 3 indication, making it suitable for a wide range of applications.
Energy limiting class 3 indication
Compliant with IEC/EN standards
3 Pole design with B characteristic
Compatible with flexible and rigid connecting capacities
Compact Size with 3 Modules
Related links
- ABB S803S Miniature Circuit Breaker 80A 750 V dc DC, 50 kA Breaking Capacity
- ABB S803S Miniature Circuit Breaker 100A 750 V dc DC, 50 kA Breaking Capacity
- ABB S803S Miniature Circuit Breaker 40A 750 V dc DC, 50 kA Breaking Capacity
- ABB S803S Miniature Circuit Breaker 50A 750 V dc DC, 50 kA Breaking Capacity
- ABB S803S Miniature Circuit Breaker 32A 750 V dc DC, 50 kA Breaking Capacity
- ABB S803S Miniature Circuit Breaker 16A 750 V dc DC, 50 kA Breaking Capacity
- ABB S803S Miniature Circuit Breaker 63A 750 V dc DC, 50 kA Breaking Capacity
- ABB S803S Miniature Circuit Breaker 10A 750 V dc DC, 50 kA Breaking Capacity