ABB S802S MCB, 2P, 6A Curve D, 690V AC, 50 kA Breaking Capacity
- RS Stock No.:
- 141-014
- Mfr. Part No.:
- 2CCS862001R0061
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,360.04
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,360.04 |
*price indicative
- RS Stock No.:
- 141-014
- Mfr. Part No.:
- 2CCS862001R0061
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Current Rating | 6A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 690V | |
| Breaking Capacity at Maximum Voltage Rating | 50 kA | |
| Series | S802S | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Current Rating 6A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 690V | ||
Breaking Capacity at Maximum Voltage Rating 50 kA | ||
Series S802S | ||
- COO (Country of Origin):
- CH
The ABB High Performance Circuit Breaker is a 2 pole device with D characteristic, designed for industrial applications. With a rated current of 6 A and maximum breaking capacity of 50kA, it offers both overload and short circuit protection. Compliant with IEC/EN standards, it ensures a secure application with fast arc extinction, making it a reliable choice for various industrial settings.
IP20 protection rated
RoHS and REACH compliant
Overload and short circuit protection
IEC/EN 60947-2 and IEC/EN 60898-1 certified
RoHS and REACH compliant
Overload and short circuit protection
IEC/EN 60947-2 and IEC/EN 60898-1 certified
Related links
- ABB S802S MCB 8A Curve D 50 kA Breaking Capacity
- ABB S802S MCB 6A Curve C 50 kA Breaking Capacity
- ABB S802S MCB 8A Curve C 50 kA Breaking Capacity
- ABB S802S MCB 8A Curve K 50 kA Breaking Capacity
- ABB S802S MCB 8A Curve B 50 kA Breaking Capacity
- ABB S804S MCB 6A Curve D 50 kA Breaking Capacity
- ABB S803S MCB 6A Curve D 50 kA Breaking Capacity
- ABB S804S MCB 8A Curve D 50 kA Breaking Capacity
