ABB S800S Miniature Circuit Breaker, 4-Pole, 40A, Type K, 240V ac AC, 50 kA Breaking Capacity

Subtotal (1 unit)*

MYR2,582.52

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,582.52

*price indicative

RS Stock No.:
140-769
Mfr. Part No.:
2CCS864001R0557
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

4

Current Rating

40A

Tripping Characteristics

Type K

Rated AC Voltage

240V ac

Mount Type

DIN Rail

Breaking Capacity

50kA

Series

S800S

Terminal Type

Screw

IP Rating

IP20

Standards/Approvals

ETIM 9 EC000042, CMRT, UNSPSC 39121603, UL 1077, RoHS, REACH, IEC/EN 60947-2, IEC/EN 60898-1

Width

106mm

Depth

82.5mm

Height

95mm

Tripping Mechanism

Thermal, Electromechanic

COO (Country of Origin):
CH
The ABB innovative MCB is designed to provide efficient and reliable power distribution solutions. With advanced features and cutting-edge technology, this MCB is perfect for a wide range of applications in industrial settings.

High-quality construction for durability and long-lasting performance

Efficient power distribution capabilities for optimal energy management

User-friendly design for easy installation and maintenance

Advanced technology for improved functionality and reliability

Compact size for space-saving installation in various industrial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy