ABB S804S MCB, 4P, 6A Curve C, 690V AC, 50 kA Breaking Capacity
- RS Stock No.:
- 140-294
- Mfr. Part No.:
- 2CCS864001R0064
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR2,857.02
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,857.02 |
*price indicative
- RS Stock No.:
- 140-294
- Mfr. Part No.:
- 2CCS864001R0064
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Current Rating | 6A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 690V | |
| Breaking Capacity at Maximum Voltage Rating | 50 kA | |
| Series | S804S | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Current Rating 6A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 690V | ||
Breaking Capacity at Maximum Voltage Rating 50 kA | ||
Series S804S | ||
- COO (Country of Origin):
- CH
The ABB high-performance 4-pole circuit breaker, offers excellent protection with a maximum breaking capacity of 50kA. Compliant with IEC/EN standards, this circuit breaker is suitable for industrial applications worldwide. With both thermal and electromechanic tripping mechanisms, it provides reliable overload and short-circuit protection for a wide range of voltages.
Maximum breaking capacity of 50kA at 240 or 415 V
Suitable for voltages up to 400/690V
IEC/EN and UL approved for industrial use
Fast arc extinction for increased application security
Extensive range of accessories available for added convenience
Suitable for voltages up to 400/690V
IEC/EN and UL approved for industrial use
Fast arc extinction for increased application security
Extensive range of accessories available for added convenience
Related links
- ABB S804S MCB 6A Curve D 50 kA Breaking Capacity
- ABB S804S MCB 6A Curve K 50 kA Breaking Capacity
- ABB S804S MCB 6A Curve B 50 kA Breaking Capacity
- ABB S804S MCB 8A Curve C 50 kA Breaking Capacity
- ABB S804S MCB 8A Curve K 50 kA Breaking Capacity
- ABB S804S MCB 8A Curve D 50 kA Breaking Capacity
- ABB S804S MCB 8A Curve B 50 kA Breaking Capacity
- ABB S802S MCB 6A Curve C 50 kA Breaking Capacity
