ABB S804S MCB, 4P, 8A Curve K, 690V AC, 50 kA Breaking Capacity
- RS Stock No.:
- 140-299
- Mfr. Part No.:
- 2CCS864001R0407
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR3,232.53
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,232.53 |
*price indicative
- RS Stock No.:
- 140-299
- Mfr. Part No.:
- 2CCS864001R0407
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Current Rating | 8A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 690V | |
| Breaking Capacity at Maximum Voltage Rating | 50 kA | |
| Series | S804S | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Current Rating 8A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 690V | ||
Breaking Capacity at Maximum Voltage Rating 50 kA | ||
Series S804S | ||
- COO (Country of Origin):
- CH
The ABB high performance circuit breaker is a reliable solution for industrial applications. With a 4-pole design, K-characteristic, and a rated current of 8 A, it offers both overload and short circuit protection. Compliant with IEC/EN standards, it has a maximum breaking capacity of 50kA and can be used for both AC and DC voltages up to 690V. The fast arc extinction ensures the safety of your application.
4-pole high performance circuit breaker with K-Characteristic
Maximum breaking capacity of 50kA at 240 or 415 V
Thermal and electromechanic tripping mechanisms for overload and short circuit protection
Complies with IEC/EN standards for industrial applications
Rated current of 8 A for voltages up to 690V (AC/DC)
Maximum breaking capacity of 50kA at 240 or 415 V
Thermal and electromechanic tripping mechanisms for overload and short circuit protection
Complies with IEC/EN standards for industrial applications
Rated current of 8 A for voltages up to 690V (AC/DC)
Related links
- ABB S804S MCB 8A Curve C 50 kA Breaking Capacity
- ABB S804S MCB 8A Curve D 50 kA Breaking Capacity
- ABB S804S MCB 8A Curve B 50 kA Breaking Capacity
- ABB S804S MCB 6A Curve K 50 kA Breaking Capacity
- ABB S804S MCB 6A Curve D 50 kA Breaking Capacity
- ABB S804S MCB 6A Curve C 50 kA Breaking Capacity
- ABB S804S MCB 6A Curve B 50 kA Breaking Capacity
- ABB S802S MCB 8A Curve K 50 kA Breaking Capacity
