Eaton xEffect xEffect - FAZ-T Miniature Circuit Breaker, 3-Pole, 40A, Type C, 440V ac AC, 60 V dc DC, 20 kA Breaking
- RS Stock No.:
- 129-330
- Mfr. Part No.:
- 142496 FAZT-C40/3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,414.44
FREE delivery for orders over RM 150.00
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,414.44 |
*price indicative
- RS Stock No.:
- 129-330
- Mfr. Part No.:
- 142496 FAZT-C40/3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 40A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 20kA | |
| Range | xEffect | |
| Series | xEffect - FAZ-T | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Standards/Approvals | EN45545-2, IEC 61373, IEC/EN 60947-2 | |
| Depth | 70.5mm | |
| Height | 75.5mm | |
| Width | 54mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 40A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 20kA | ||
Range xEffect | ||
Series xEffect - FAZ-T | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Standards/Approvals EN45545-2, IEC 61373, IEC/EN 60947-2 | ||
Depth 70.5mm | ||
Height 75.5mm | ||
Width 54mm | ||
- COO (Country of Origin):
- RO
The Eaton 40A, 3-pole miniature circuit breaker (MCB) with a C characteristic is designed as switchgear for industrial and advanced commercial applications.
Degree of protection IP20
RoHS compliant
Related links
- Eaton xEffect xEffect - FAZ-T Miniature Circuit Breaker 40A 440V ac AC 15 kA Breaking
- Eaton xEffect xEffect - FAZ-T Miniature Circuit Breaker 40A 440V ac AC 15 kA Breaking
- Eaton xEffect xEffect - FAZ-T Miniature Circuit Breaker 40A 240V ac AC 15 kA Breaking
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 230V ac AC 15 kA Breaking Capacity
- Eaton xEffect xEffect - FAZ-T Miniature Circuit Breaker 20A 415V ac AC 20 kA Breaking
- Eaton xEffect xEffect - FAZ-T Miniature Circuit Breaker 20A 415V ac AC 20 kA Breaking
- Eaton xEffect xEffect - FAZ-T Miniature Circuit Breaker 20A 415V ac AC 20 kA Breaking
- Eaton xEffect xEffect - FAZ-T Miniature Circuit Breaker 20A 240V ac AC 20 kA Breaking
