Takachi Electric Industrial 2 Surface Mount (SMT) Board FR4 With 12 x 17 1 mm Holes, 2.54 mm Pitch, 49 mm 34mm
- RS Stock No.:
- 603-0681
- Mfr. Part No.:
- TNF34-49
- Manufacturer:
- Takachi Electric Industrial
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
MYR11.29
FREE delivery for orders over RM 150.00
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 49 | MYR11.29 | - |
| 50 + | MYR11.06 | 2% |
*price indicative
- RS Stock No.:
- 603-0681
- Mfr. Part No.:
- TNF34-49
- Manufacturer:
- Takachi Electric Industrial
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Number of Sides | 2 | |
| Product Type | Surface Mount (SMT) Board | |
| Hole Pitch | 2.54mm | |
| Length | 49mm | |
| Width | 34mm | |
| Board Thickness | 1.6mm | |
| Board Material | Epoxy Glass Fabric Laminate | |
| Hole Diameter | 1mm | |
| FR Material Grade | FR4 | |
| Hole Layout | 12 x 17 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Number of Sides 2 | ||
Product Type Surface Mount (SMT) Board | ||
Hole Pitch 2.54mm | ||
Length 49mm | ||
Width 34mm | ||
Board Thickness 1.6mm | ||
Board Material Epoxy Glass Fabric Laminate | ||
Hole Diameter 1mm | ||
FR Material Grade FR4 | ||
Hole Layout 12 x 17 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP

Universal board
Perfectly-sized board for SW and SS series cases
Universal 2.54 mm-pitch board with through holes on both sides
Wealth of board-attached spacers and optional components
Related links
- Takachi Electric Industrial 2 Surface Mount (SMT) Board FR4 With 12 x 47 1 mm Holes 124 mm 34mm
- Takachi Electric Industrial 2 Surface Mount (SMT) Board FR4 With 24 x 45 1 mm Holes 119 mm 63mm
- Takachi Electric Industrial 2 Surface Mount (SMT) Board FR4 With 26 x 38 1 mm Holes 101 mm 69mm
- Takachi Electric Industrial 2 Surface Mount (SMT) Board FR4 With 19 x 33 1 mm Holes 89 mm 52mm
- Takachi Electric Industrial 2 Surface Mount (SMT) Board FR4 With 22 x 35 1 mm Holes 94 mm 59mm
- Takachi Electric Industrial 2 Surface Mount (SMT) Board FR4 With 9 x 13 1 mm Holes 35 mm 25mm
- Takachi Electric Industrial 2 Surface Mount (SMT) Board FR4 With 4 x 6 1 mm Holes 15.8 mm 10.7mm
- Takachi Electric Industrial 2 Surface Mount (SMT) Board FR4 With 14 x 21 1 mm Holes 59 mm 39mm
