3M 201E Beige Masking Tape 24mm x 50 m
- RS Stock No.:
- 285-3978
- Mfr. Part No.:
- 7100195952
- Manufacturer:
- 3M
Subtotal (1 box of 36 units)*
MYR472.87
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR472.87 | MYR13.135 |
*price indicative
- RS Stock No.:
- 285-3978
- Mfr. Part No.:
- 7100195952
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Masking Tape | |
| Backing Material | Crepe Paper | |
| Adhesive Material | Rubber | |
| Width | 24mm | |
| Length | 50m | |
| Model Number | 201E | |
| Thickness | 135μm | |
| Colour | Beige | |
| Adhesion Strength | 2.4N/cm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | AFERA 5004, AFERA 5006, AFERA 5001 | |
| Tensile Strength | 89N/25 mm | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Masking Tape | ||
Backing Material Crepe Paper | ||
Adhesive Material Rubber | ||
Width 24mm | ||
Length 50m | ||
Model Number 201E | ||
Thickness 135μm | ||
Colour Beige | ||
Adhesion Strength 2.4N/cm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals AFERA 5004, AFERA 5006, AFERA 5001 | ||
Tensile Strength 89N/25 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
3M Masking Tape, 24mm Width, 50m Length - 7100195952
This masking tape is a crepe paper adhesive tape designed for controlled temporary adhesion in industrial environments. It provides a beige-coloured, easily applied solution for surface protection, edge definition and temporary fixing where a removable rubber-based tack is required. The tape performs across general workshop tasks and maintenance operations up to moderate elevated temperatures.
Features & Benefits
• Rubber adhesive delivers consistent 2.4N/cm tack for secure placement
• Crepe paper backing offers conformability to irregular shapes
• 0.135mm thickness balances flexibility with handling strength
• Tensile capacity of 89N/25mm resists tearing during application
• Rated for short-term exposure to temperatures up to 80°C
• Crepe paper backing offers conformability to irregular shapes
• 0.135mm thickness balances flexibility with handling strength
• Tensile capacity of 89N/25mm resists tearing during application
• Rated for short-term exposure to temperatures up to 80°C
**Applications**
• Suitable for paint preparation and edge masking in vehicle refinishing
• Ideal for masking components in electrical panel assembly
• Used for holding and bundling in automation and mechanical workshops
• Can be used for temporary fixture on electronic enclosures during servicing
• Used for surface protection during metal finishing and maintenance
• Ideal for masking components in electrical panel assembly
• Used for holding and bundling in automation and mechanical workshops
• Can be used for temporary fixture on electronic enclosures during servicing
• Used for surface protection during metal finishing and maintenance
How does the tape handle contoured or complex surfaces?
The crepe paper backing provides pliability that conforms to curved and uneven profiles without lifting.
What temperature conditions are acceptable for short-term use?
It is suitable for applications exposed to temperatures up to 80°C for limited periods without significant loss of adhesion.
How resistant is the tape to breakage during removal?
The backing combined with an 89N/25mm tensile property reduces the likelihood of tearing when peeled off in one piece.
Which adhesive type is used and what is its behaviour?
A rubber-based adhesive is used, offering immediate tack and controlled peel for temporary bonds in painting and maintenance tasks.
What widths and lengths are available for procurement?
The roll is supplied as a 24mm wide strip on a 50m length roll suitable for frequent hand or dispenser use.