Tesa 60404 Red Packaging Tape 38mm x 66 m
- RS Stock No.:
- 249-8602
- Mfr. Part No.:
- 60404-00002-00
- Manufacturer:
- Tesa
Subtotal (1 pack of 48 units)*
MYR4,699.39
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 48 + | MYR97.904 | MYR4,699.39 |
*price indicative
- RS Stock No.:
- 249-8602
- Mfr. Part No.:
- 60404-00002-00
- Manufacturer:
- Tesa
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Packaging Tape | |
| Backing Material | PVC | |
| Adhesive Material | Rubber | |
| Width | 38mm | |
| Length | 66m | |
| Model Number | 60404 | |
| Thickness | 67μm | |
| Trade Name | 60404 | |
| Colour | Red | |
| Standards/Approvals | No | |
| Tensile Strength | 43N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Packaging Tape | ||
Backing Material PVC | ||
Adhesive Material Rubber | ||
Width 38mm | ||
Length 66m | ||
Model Number 60404 | ||
Thickness 67μm | ||
Trade Name 60404 | ||
Colour Red | ||
Standards/Approvals No | ||
Tensile Strength 43N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa 60404 is a premium packaging tape based on a sPVC-film backing and a natural rubber adhesive. It shows excellent performance on all kind of cardboards and secures a safe closure. The natural rubber adhesive system is designed to show best results for applications on different kind of surfaces.
Good adhesion even in recycled cartons
Excellent tack and long-lasting adhesion
Silent unwinding
Ideal for storage in extreme temperature conditions and high moisture
Related links
- Tesa Red 60404 Premium Packaging Tape, 66 m x 50mm
- Tesa Blue 60404 Premium Packaging Tape, 66 m x 38mm
- Tesa Green 60404 Packaging Tape, 66 m x 38mm
- Tesa Yellow 60404 Premium Packaging Tape, 66 m x 50mm
- Tesa Red 60404 Premium Packaging Tape, 66 m x 19mm
- Tesa Red 60404 Packaging Tape, 66 m x 19mm
- Tesa Yellow Blue Clear 66 m x 38mm
- Tesa Yellow 60404 Packaging Tape, 66 m x 38mm
