Tesa 4970 White Double Sided Tape 9mm x 50 m

Subtotal (1 pack of 32 units)*

MYR1,903.26

Add to Basket
Select or type quantity
Last RS stock
  • Final 64 unit(s), ready to ship from another location
Units
Per Unit
Per Pack*
32 +MYR59.477MYR1,903.26

*price indicative

RS Stock No.:
249-8577
Mfr. Part No.:
04970-00147-00
Manufacturer:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Double Sided Tape

Backing Material

Polyvinyl Chloride

Adhesive Material

Acrylic

Width

9mm

Length

50m

Model Number

4970

Thickness

225μm

Trade Name

4970

Colour

White

Minimum Operating Temperature

60°C

Maximum Operating Temperature

70°C

Standards/Approvals

No

Tensile Strength

38N/cm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Tesa 4970 is a thick white double-sided self-adhesive tape consisting of a PVC-film backing and a tackified acrylic adhesive.

Excellent combination of high tack and immediate adhesion

High coating weight for good bonding performance on rough or dusty surfaces

Full suitability for long-term applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy