Tesa 04174-00009-00 Masking Tape 25mm x 66m
- RS Stock No.:
- 249-8467
- Mfr. Part No.:
- 04174-00009-00
- Manufacturer:
- Tesa
Subtotal (1 pack of 12 units)*
MYR1,398.564
FREE delivery for orders over RM 500.00
Limited stock
- 36 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 12 + | MYR116.547 | MYR1,398.56 |
*price indicative
- RS Stock No.:
- 249-8467
- Mfr. Part No.:
- 04174-00009-00
- Manufacturer:
- Tesa
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Backing Material | PVC | |
| Adhesive Material | Natural Rubber | |
| Width | 25mm | |
| Length | 66m | |
| Model Number | 04174-00009-00 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Backing Material PVC | ||
Adhesive Material Natural Rubber | ||
Width 25mm | ||
Length 66m | ||
Model Number 04174-00009-00 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa 4174 high temperature fine line tape for design painting. Tesa 4174 is a flexible, temperature resistant PVC fine line masking tape with a rubber adhesive for a wide range of design painting requirements.
Adhesion to steel 3.7 N/cm
Elongation at break 200 %
Tensile strength 25 N/cm
Temperature resistance 150 °C
Elongation at break 200 %
Tensile strength 25 N/cm
Temperature resistance 150 °C
Related links
- Tesa 60428-00000-00 Masking Tape 25mm x 66m
- Tesa 50650 Blue Masking Tape 25mm x 66m
- Tesa 50600-00000-00 Green Masking Tape 25mm x 66m
- Tesa 50620-00002-00 Green Translucent Masking Tape 25mm x 66m
- 3M SCOTCHCAL 8995 Blue Masking Tape 25mm x 66m
- 3M 8991 Blue Masking Tape 25mm x 66m
- Hi-Bond HB 854A Clear Masking Tape 25mm x 66m
- 3M SCOTCH 850 Silver Masking Tape 25mm x 66m
