3M 2142 Yellow Masking Tape 19mm x 50 m

Subtotal (1 unit)*

MYR88.29

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR88.29

*price indicative

RS Stock No.:
210-7017
Mfr. Part No.:
2142 19x50
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Masking Tape

Backing Material

Crepe Paper

Adhesive Material

Acrylic

Width

19mm

Length

50m

Model Number

2142

Thickness

19mm

Colour

Yellow

Trade Name

2142 Yellow Masking Tape 19mm x 50m

Standards/Approvals

No

COO (Country of Origin):
JP

3M Masking Tape, 19mm Width, 50mm Length - 2142 19x50


This masking tape is a crepe paper-backed adhesive tape designed for temporary surface protection and precision paintwork in industrial settings. It provides a paper-based carrier with an acrylic-based adhesive, offering ease of tear and controlled adhesion suitable for surface masking in electrical, mechanical, electronics and automation environments.

Features & Benefits


• Acrylic adhesive offers steady bond with predictable removal behaviour
• Crepe paper backing allows easy hand-tearing without tools
• Yellow colour improves visibility on work surfaces
• 19mm width supports fine-line masking and narrow-edge control
• 50mm length roll reduces changeover frequency on job sites

**Applications**


• Suitable for masking component edges during selective painting
• Ideal for wire-harness routing protection during assembly
• Used for temporary fixture holding in mechanical sub-assemblies
• Can be used for labelling or colour-coding on production lines
• Used with PCB handling to shield vulnerable areas from overspray

How does the adhesive perform when removed after short-term use?


The acrylic adhesive is formulated for clean removal after short-term application, minimising residue on common metal and painted substrates.

Is the tape easy to apply in confined or awkward spaces?


The crepe paper backing provides flexibility and conformability, allowing it to follow contours and be torn to length by hand for tight areas.

What Visual advantage does the tape offer during inspection?


Its yellow backing increases contrast against metal and dark surfaces, aiding Visual identification during production checks.

Can the tape handle fine-edge paint masking tasks?


With a 19mm width and thin paper carrier, it supports narrow masking lines for controlled paint definition.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy