3M 7100336022 Blue Masking Tape 24mm x 50 m
- RS Stock No.:
- 876-956
- Mfr. Part No.:
- 7100336022
- Manufacturer:
- 3M
N
Subtotal (1 unit)*
MYR36.15
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 56 unit(s) shipping from 27 November 2026
- Plus 84 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR36.15 |
*price indicative
- RS Stock No.:
- 876-956
- Mfr. Part No.:
- 7100336022
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Masking Tape | |
| Backing Material | Crepe Paper | |
| Adhesive Material | Acrylic | |
| Width | 24mm | |
| Length | 50m | |
| Model Number | 7100336022 | |
| Thickness | 125μm | |
| Colour | Blue | |
| Trade Name | Professional Masking Tape 2090 | |
| Standards/Approvals | PEFC | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Masking Tape | ||
Backing Material Crepe Paper | ||
Adhesive Material Acrylic | ||
Width 24mm | ||
Length 50m | ||
Model Number 7100336022 | ||
Thickness 125μm | ||
Colour Blue | ||
Trade Name Professional Masking Tape 2090 | ||
Standards/Approvals PEFC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Painters Tape for Multi-Surfaces is a medium adhesion tape designed for precise paint masking on a variety of surfaces including painted walls, trim, glass, and metal, ensuring clean removal for up to 14 days.
Backing MADE from crepe paper offers consistent surface contact and holding power
Acrylic adhesive provides easy surface application and reliable clean removal
Medium adhesion simplifies use and reduces overall labour requirements
Increased light and UV stability ensures clean removal even in direct sunlight
Related links
- 3M 2090 Blue Masking Tape 24mm x 50 m
- KIP 246-24 Blue Masking Tape 24mm x 50 m
- 3M 2814 Green Masking Tape 24mm x 50 m
- 3M 7100329523 Green Masking Tape 24mm x 50 m
- 3M Beige Masking Tape 24mm x 50 m
- 3M 401E Brown Masking Tape 24mm x 50 m
- 3M 301E Beige Masking Tape 24mm x 50 m
- 3M 202 Beige Masking Tape 24mm x 50 m