Tesa 4329 White Masking Tape 6mm x 50 m
- RS Stock No.:
- 652-893
- Mfr. Part No.:
- 04329-00003-01
- Manufacturer:
- Tesa
Subtotal (1 unit)*
MYR16.85
FREE delivery for orders over RM 150.00
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR16.85 |
*price indicative
- RS Stock No.:
- 652-893
- Mfr. Part No.:
- 04329-00003-01
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Masking Tape | |
| Backing Material | Paper | |
| Adhesive Material | Rubber | |
| Width | 6mm | |
| Length | 50m | |
| Model Number | 4329 | |
| Thickness | 125μm | |
| Trade Name | 4322 | |
| Colour | White | |
| Adhesion Strength | 2.8N/cm | |
| Standards/Approvals | No | |
| Tensile Strength | 33N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Masking Tape | ||
Backing Material Paper | ||
Adhesive Material Rubber | ||
Width 6mm | ||
Length 50m | ||
Model Number 4329 | ||
Thickness 125μm | ||
Trade Name 4322 | ||
Colour White | ||
Adhesion Strength 2.8N/cm | ||
Standards/Approvals No | ||
Tensile Strength 33N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa Slightly creped, easy-to-use paper masking tape is ideal for a wide range of applications, especially varnish work on car and motorbike components. It is watertight, resists temperatures up to 70°C, and bonds well with varnishes and fillers. The natural rubber adhesive ensures strong adhesion and precise edges for clean, professional results.
Easy to remove
Hand tearability
Related links
- Tesa 4329 Chamois Masking Tape 19mm x 50 m
- Tesa 4329 Chamois Masking Tape 25mm x 50 m
- Tesa 4329 Yellow Masking Tape 50mm x 50 m
- Tesa 4329 Yellow Masking Tape 38mm x 50 m
- Tesa 4304 Brown Masking Tape 38mm x 50 m
- Tesa 04338-00003-01 Green Masking Tape 38mm x 50 m
- Tesa 4302 White Masking Tape 50mm x 50 m
- Tesa 4349 White Masking Tape 12mm x 50 m
