Tesa 4318 Brown Masking Tape 38mm x 50 m

Subtotal (1 unit)*

MYR63.79

Add to Basket
Select or type quantity
In Stock
  • Plus 94 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR63.79

*price indicative

RS Stock No.:
652-883
Mfr. Part No.:
04318-00059-02
Manufacturer:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Masking Tape

Backing Material

Paper

Adhesive Material

Rubber

Width

38mm

Length

50m

Model Number

4318

Thickness

170μm

Adhesion Strength

4N/cm

Colour

Brown

Standards/Approvals

No

Tensile Strength

47N/cm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Tesa Paper masking tape is specially designed to meet the high demands of painting with water or solvent-based paints, including oven-drying processes. It provides reliable adhesion and clean removal, making it ideal for professional paint jobs. The tape ensures sharp paint edges and prevents paint bleed-through for a flawless finish.

Easy to remove

Hand tearability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy