3M 301E Beige Masking Tape 100mm x 50 m
- RS Stock No.:
- 338-387
- Mfr. Part No.:
- 7100099769
- Manufacturer:
- 3M
Subtotal (1 pack of 2 units)*
MYR177.66
FREE delivery for orders over RM 150.00
In Stock
- 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR177.66 | MYR88.83 |
*price indicative
- RS Stock No.:
- 338-387
- Mfr. Part No.:
- 7100099769
- Manufacturer:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Masking Tape | |
| Backing Material | Paper | |
| Adhesive Material | Rubber | |
| Width | 100mm | |
| Length | 50m | |
| Model Number | 301E | |
| Thickness | 100mm | |
| Colour | Beige | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Masking Tape | ||
Backing Material Paper | ||
Adhesive Material Rubber | ||
Width 100mm | ||
Length 50m | ||
Model Number 301E | ||
Thickness 100mm | ||
Colour Beige | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
3M Masking Tape, 50m Length, 100mm Width - 7100099769
This masking tape is a paper-backed adhesive used to protect surfaces and define clean edges during painting and assembly tasks. It combines a paper backing with a rubber-based adhesive to offer secure temporary adhesion for surface masking in industrial environments. The roll format provides extended length for repetitive jobs and the NEUTRAL beige colour helps Visual alignment and contrast against most substrates.
Features & Benefits
• Rubber-based adhesive for secure temporary hold
• Paper backing allowing easy tearing by hand
• Beige colour aiding Visual edge definition
• 50m length reducing need for frequent roll changes
• 100mm width covering wide trim areas efficiently
• Paper backing allowing easy tearing by hand
• Beige colour aiding Visual edge definition
• 50m length reducing need for frequent roll changes
• 100mm width covering wide trim areas efficiently
**Applications**
• Suitable for masking panels during painting operations
• Ideal for protecting trim and fittings in assembly lines
• Used for edge definition when installing protective films
• Can be used for temporary bundling of cables and harnesses
• Ideal for protecting trim and fittings in assembly lines
• Used for edge definition when installing protective films
• Can be used for temporary bundling of cables and harnesses
How does the tape perform on painted metal surfaces?
The adhesive provides firm temporary contact on painted metal while allowing removal without aggressive mechanical force when peeled correctly.
Is the tape suitable for use on delicate substrates?
The paper backing and rubber adhesive offer moderate adhesion appropriate for temporary protection, removal should be tested on sensitive finishes before extended application.
How does the roll length support production workflows?
The 50m roll reduces roll changes in continuous tasks, minimising interruptions in repetitive masking operations.
What handling characteristics should operators expect?
The paper backing permits hand tearing for Rapid application and trimming without specialised tools.
Related links
- 3M 301E Beige Masking Tape 48mm x 50 m
- 3M 301E Beige Masking Tape 24mm x 50 m
- 3M 301E Beige Masking Tape 36mm x 50 m
- 3M 301E Beige Masking Tape 18mm x 50 m
- 3M 7000088548 Beige Masking Tape 100mm x 50 m
- 3M 201E Beige Masking Tape 100mm x 50 m
- 3M 301E Beige Masking Tape 70mm x 50 mm
- Tesa 04316-00001-03 Beige Masking Tape 100mm x 50 m