RS PRO 304 Beige Masking Tape 75 mm x 50 m
- RS Stock No.:
- 219-072
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
MYR30.35
FREE delivery for orders over RM 150.00
In Stock
- 720 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR30.35 |
*price indicative
- RS Stock No.:
- 219-072
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Masking Tape | |
| Backing Material | Crepe Paper | |
| Adhesive Material | Natural Rubber | |
| Width | 75 mm | |
| Length | 50m | |
| Model Number | 304 | |
| Thickness | 75mm | |
| Colour | Beige | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Masking Tape | ||
Backing Material Crepe Paper | ||
Adhesive Material Natural Rubber | ||
Width 75 mm | ||
Length 50m | ||
Model Number 304 | ||
Thickness 75mm | ||
Colour Beige | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
RS PRO Red Masking Tape, 75 mm x 50 m, 131 μm Thickness
This RS PRO Red Masking Tape is designed for ultimate industrial applications, offering reliable performance in both indoor and outdoor environments. It provides clean removal for up to 10 days, making it ideal for temporary masking tasks. Its waterproof and UV-resistant properties ensure durability and effectiveness in challenging conditions.
Features and Benefits
Red Masking Tape for Ultimate Industrial Applications: Suitable for high-demand environments
10 Days Clean Removal (7 Indoor): Leaves no residue, ensuring a clean surface
Full Waterproof and UV Resistance: Performs well in wet and sunny conditions
Can Reach 100°C for 30 Minutes: Ideal for high-temperature applications
Sticks Instantly to Most Surfaces: Compatible with metal, rubber, glass, and plastic
Resists Paint Bleed Through: Ensures sharp paint lines
Remains in Place Around Corners and Irregular Surfaces: Adapts to various shapes
Removes Cleanly in One Piece: No adhesive residue left behind
Applications
Automotive painting
Construction and building maintenance
Metalworking
General industrial use
Additional Information
Backing Material: Crepe Paper
Adhesive Material: Natural Rubber
Colour: Red
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 20821 Beige Masking Tape 50 mm x 50 m
- RS PRO 6835 Beige Masking Tape 50 mm x 50 m
- RS PRO 8645 Beige Masking Tape 25 mm x 50 m
- RS PRO 20412 Beige Masking Tape 24 mm x 50 m
- RS PRO 8667 Beige Masking Tape 50 mm x 50 m
- RS PRO 20414 Beige Masking Tape 48 mm x 50 m
- RS PRO 20817 Beige Masking Tape 19 mm x 50 m
- RS PRO 20818 Beige Masking Tape 25 mm x 50 m

