Tesa 04338-00000-00 Green Masking Tape 19mm x 50m
- RS Stock No.:
- 207-867
- Mfr. Part No.:
- 04338-00000-00
- Manufacturer:
- Tesa
Subtotal (1 unit)*
MYR28.11
FREE delivery for orders over RM 500.00
In Stock
- Plus 55 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR28.11 |
*price indicative
- RS Stock No.:
- 207-867
- Mfr. Part No.:
- 04338-00000-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Backing Material | Crepe Paper | |
| Adhesive Material | Rubber | |
| Width | 19mm | |
| Length | 50m | |
| Series | 04338 | |
| Model Number | 04338-00000-00 | |
| Thickness | 145µm | |
| Colour | Green | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Backing Material Crepe Paper | ||
Adhesive Material Rubber | ||
Width 19mm | ||
Length 50m | ||
Series 04338 | ||
Model Number 04338-00000-00 | ||
Thickness 145µm | ||
Colour Green | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa Masking grade tape for highly demanding paint masking applications, especially in transportation sectors such as marine, train, truck and various others where high conformability and clean paint edges are required.
High visibility due to vivid color
Clean paint edges
Clean paint edges
Related links
- Tesa 04338-00001-00 Green Masking Tape 25mm x 50m
- Tesa 04338-00003-00 Green Masking Tape 38mm x 50m
- Tesa 04338-00002-00 Green Masking Tape 30mm x 50m
- Tesa 50600-00000-00 Green Masking Tape 25mm x 66m
- Tesa 4831 White Masking Tape 19mm x 50m
- Tesa 04342-00000-00 Copper Masking Tape 19mm x 50m
- Tesa 04349-00000-00 Chamois Masking Tape 19mm x 50m
- Tesa 4334 Yellow Masking Tape 19mm x 50m
