Edding 0.75 mm Tip Black Marker Pen

Subtotal (1 unit)*

MYR30.40

Add to Basket
Select or type quantity
In Stock
  • Plus 142 unit(s) shipping from 31 August 2026
  • Plus 175 unit(s) shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR30.40

*price indicative

RS Stock No.:
146-0968
Mfr. Part No.:
4-8015-001
Manufacturer:
Edding
Find similar products by selecting one or more attributes.
Select all

Brand

Edding

Marker Type

Laboratory Marker

Product Type

Marker Pen

Tip Size

0.75 mm

Ink Colour

Black

Ink Colours Included

Yes

Tip Shape

Bullet

Permanent

Yes

Line Width

0.75mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
Extra fine nib for clear labelling on small surfaces.

Particularly suited for smooth and transparent surfaces e.g. slides, reaction vessels, labware and labels.

Quick-drying, smudge-proof, waterproof, lightfast and low-odour.

Tested quality: extreme resistance to abrasion and high temperatures - tested and approved by TÜV Saarland

Available in black

Use: Ready to use

Stroke width: Approx. 0.75 mm

Nib: bullet nib

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy