Edding 1.5 to 3 mm Tip Black Marker Pen
- RS Stock No.:
- 625-793
- Mfr. Part No.:
- RS-4-3000001
- Manufacturer:
- Edding
Subtotal (1 box of 10 units)*
MYR2,350.21
FREE delivery for orders over RM 150.00
In Stock
- Plus 29 unit(s) shipping from 31 August 2026
- Plus 24 unit(s) shipping from 11 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR2,350.21 | MYR235.021 |
*price indicative
- RS Stock No.:
- 625-793
- Mfr. Part No.:
- RS-4-3000001
- Manufacturer:
- Edding
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Edding | |
| Product Type | Marker Pen | |
| Marker Type | Permanent Marker | |
| Tip Size | 1.5 to 3 mm | |
| Ink Colour | Black | |
| Ink Colours Included | Yes | |
| Tip Shape | Bullet | |
| Line Width | 3mm | |
| Permanent | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Edding | ||
Product Type Marker Pen | ||
Marker Type Permanent Marker | ||
Tip Size 1.5 to 3 mm | ||
Ink Colour Black | ||
Ink Colours Included Yes | ||
Tip Shape Bullet | ||
Line Width 3mm | ||
Permanent Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Edding Permanent Marker is perfect for marking and labelling almost all materials, including paper, cardboard, metal, plastic, and glass. It features a round nib with a stroke width of 1.5 to 3 mm, delivering clear, precise markings. The waterproof and wear-resistant ink ensures durability on nearly all surfaces. It uses low-odour ink without added toluene or xylene and is housed in a high-quality aluminium barrel for long-lasting performance.
Ready to use
Cap can be stored on the end of the barrel to prevent risk of losing it
Broad colour assortment
