Sharpie Black Permanent Marker
- RS Stock No.:
- 885-064
- Mfr. Part No.:
- S0192654
- Manufacturer:
- Sharpie
N
Subtotal (1 box of 12 units)*
MYR164.71
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR164.71 | MYR13.726 |
*price indicative
- RS Stock No.:
- 885-064
- Mfr. Part No.:
- S0192654
- Manufacturer:
- Sharpie
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sharpie | |
| Product Type | Marker | |
| Marker Type | Permanent Marker | |
| Ink Colour | Black | |
| Ink Colours Included | No | |
| Tip Shape | Chisel Tip | |
| Permanent | Yes | |
| Line Width | 5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sharpie | ||
Product Type Marker | ||
Marker Type Permanent Marker | ||
Ink Colour Black | ||
Ink Colours Included No | ||
Tip Shape Chisel Tip | ||
Permanent Yes | ||
Line Width 5mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Sharpie Chisel Tip Permanent Marker designed for versatility in creating both bold lines and intricate lettering, making it an essential tool for artistic expression on various hard surfaces.
Water-resistant permanent ink ensures durability on multiple surfaces
Available in a vibrant range of colours for diverse creative projects
Quick-drying formula prevents smudging and allows for immediate use
Chisel tip enables flexibility for detailed writing and bold strokes
Related links
- Sharpie Black Permanent Marker
- Sharpie Black Permanent Marker Pen
- Sharpie Fine Tip Black Permanent Marker Pen
- Sharpie Twin Tip Black Permanent Marker Pen
- Sharpie Extra Fine Tip Black Permanent Marker Pen
- Edding 1 mm Tip Black Permanent Marker Pen
- Sharpie Assorted Permanent Marker
- Sharpie Multicoloured Permanent Marker
