Sharpie Multicoloured Permanent Marker
- RS Stock No.:
- 885-062
- Mfr. Part No.:
- 2065405
- Manufacturer:
- Sharpie
N
Subtotal (1 box of 24 units)*
MYR262.84
FREE delivery for orders over RM 150.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR262.84 | MYR10.952 |
*price indicative
- RS Stock No.:
- 885-062
- Mfr. Part No.:
- 2065405
- Manufacturer:
- Sharpie
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sharpie | |
| Product Type | Marker | |
| Marker Type | Permanent Marker | |
| Ink Colour | Multicoloured | |
| Ink Colours Included | No | |
| Tip Shape | Micro Fine | |
| Line Width | 1mm | |
| Permanent | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sharpie | ||
Product Type Marker | ||
Marker Type Permanent Marker | ||
Ink Colour Multicoloured | ||
Ink Colours Included No | ||
Tip Shape Micro Fine | ||
Line Width 1mm | ||
Permanent Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Sharpie Permanent Marker designed to transform everyday surfaces into strikingly creative expressions. Their enduring ink allows for bold artistry that lasts, encouraging vivid self-expression wherever inspiration strikes.
Bold fine point for precise, eye-catching marks
Ink dries quickly, preventing smudging in creative endeavours
Water and fade-resistant for lasting impact
Perfect for a variety of surfaces, allowing limitless creativity
