Detectamet 3 → 4 mm Tip Black Permanent Detectable Permanent Marker Pen

Subtotal (1 pack of 50 units)*

MYR81.30

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR81.30MYR1.626

*price indicative

RS Stock No.:
665-544
Mfr. Part No.:
146-A06-P02-A07
Manufacturer:
Detectamet
Find similar products by selecting one or more attributes.
Select all

Brand

Detectamet

Product Type

Detectable Permanent Marker Pen

Marker Type

Permanent Marker

Tip Size

3 → 4 mm

Ink Colour

Black

Ink Colours Included

Yes

Tip Shape

Bullet Tip

Permanent

Yes

Standards/Approvals

REACH, Regulation (EC) no. 2023/2006, US FDA 21 CFR 177.1520, Regulation 1282/2011, 178.3297, Regulation 1183/2012, Council of Europe Resolution AP 89/1, 178.2010, Regulation (EC) no.1935/2004, Commission Regulation (EU) No.10/2011

RoHS Status: Exempt

COO (Country of Origin):
IN
The Detectamet Permanent marker is designed for contamination-sensitive environments such as food processing and pharmaceuticals. It features a non-retractable design, housed in blue detectable polymer that’s both metal and X-ray visible. It complies with EU and FDA food contact regulations.

Black colour

Bullet tip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy