550bar Manual Grease Gun
- RS Stock No.:
- 310-889
- Mfr. Part No.:
- ARCA-PUMP-BARREL.GUN-H
- Manufacturer:
- SCHAEFFLER
Subtotal (1 unit)*
MYR1,076.74
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,076.74 |
*price indicative
- RS Stock No.:
- 310-889
- Mfr. Part No.:
- ARCA-PUMP-BARREL.GUN-H
- Manufacturer:
- SCHAEFFLER
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
| Brand | SCHAEFFLER | |
| Pressure Range | 550bar | |
| Coupling Type | 4 Jaw | |
| Maximum Pressure | 550bar | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Pressure Range 550bar | ||
Coupling Type 4 Jaw | ||
Maximum Pressure 550bar | ||
RoHS Status: Exempt
The SCHAEFFLER Grease Pistol without flow rate measurement is designed for efficient grease application without digital flow monitoring. It features a 4 jaw mouthpiece and an axial swivel joint with a G1/4 connector, providing flexibility and ease of use. The hose length is 400 mm, and the tool is capable of handling operating pressures up to 550 bar.
Grease feed into bearing positions and gearboxes