69bar Manual Grease Gun, 80 g
- RS Stock No.:
- 647-023
- Mfr. Part No.:
- 2162M
- Manufacturer:
- HAZET
N
Subtotal (1 unit)*
MYR132.85
FREE delivery for orders over RM 500.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR132.85 |
*price indicative
- RS Stock No.:
- 647-023
- Mfr. Part No.:
- 2162M
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Capacity | 80 g | |
| Pressure Range | 69bar | |
| Maximum Pressure | 69bar | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Capacity 80 g | ||
Pressure Range 69bar | ||
Maximum Pressure 69bar | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET Mini Grease Gun is a compact and efficient lubrication tool designed for precise application in tight or delicate areas. With its lightweight build and ergonomic design, its perfect for maintaining spindles, striking mechanisms, and other precision components.
Includes lubricating nipples angled at 50° and 90°
Compact length of 145 mm for easy handling
Ideal for workshop and automotive use
Compact length of 145 mm for easy handling
Ideal for workshop and automotive use