- RS Stock No.:
- 201-3310
- Manufacturer:
- RS PRO
3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR54.04
Units | Per Unit |
1 - 4 | MYR54.04 |
5 + | MYR44.47 |
- RS Stock No.:
- 201-3310
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
RS PRO 300x200mm 'Wash & Sanitise Your Hands Routinely' PVC Label
Mandatory PVC signs from RS PRO are a cost-effective solution for displaying specific actions and instructions regarding health and safety regulations in a wide range of environments, such as wash and sanitise your hands routinely. The signs are made from self-adhesive semi rigid PVC, making them easy to apply to a clean dry surface in various applications. This wash & sanitise your hands routinely sign features clear and bold graphics and text, ensuring they are visible and easy to follow in a variety of locations. All our signs conform to the BS EN ISO 7010 regulation, ensuring that all graphical safety symbols are consistent and compliant. RS PRO offers a variety of mandatory signs to suit your needs in meeting the highest health and safety measures, whilst providing clear and precise instructions for customers, employees or members of the public.
Features and Benefits
- Clear and precise graphic for enhanced visibility
- Self-adhesive semi rigid PVC for easy installation
- Requires no mastic, glue or screws
- Simply peel off the backing and apply to a clean dry surface
- Available in multiple languages
Applications
Mandatory safety signs are a simple and effective way of highlighting and instructing employees, customers and members of the public what specific personal protective equipment (PPE) or health and safety precaution is mandatory in certain environments. Safety signs are commonly made from a durable and tough wearing vinyl material, providing a safe and secure way of providing instructions whilst maintaining health and safety regulations. They are suitable for use in areas such as:
- Medical
- Healthcare
- Construction
- Warehouses
- Offices
- Schools
Certifications
BS EN ISO 7010
FAQs
Is this sign self-adhesive?
Yes, this sign is self-adhesive. To apply, simply peel off the release paper on the back of the sign and apply carefully to a clean dry surface, free from oils, debris, grease or other contaminants. The sign can also be fixed using screws or nails going through the substrate, care must always be taken to ensure the fixing point is suitable for your chosen fixing method.
Why use mandatory safety signs?
Mandatory safety signs are an excellent way providing employees and members of the public with clear and precise instructions regarding PPE equipment or health and safety pre-cautions.
Where should mandatory signs be used?
Safety signs should be displayed in a clear and visible location where the specific message or instruction is relevant. They are commonly used at the entrance to the designated area as well as throughout, to re-iterate the message and maintain health and safety regulations.
Specifications
Attribute | Value |
---|---|
Sign Description | Hygiene |
Text Message | Lavez et désinfectez vos mains régulièrement |
Text Language | French |
Material | PVC |
Height | 200 mm |
Sign Text/Symbol | Symbol and Text |
Colour | Blue/White |
Width | 300mm |
Self-Adhesive | Yes |