Brady PET Mandatory Ear Protection Sign With French Text
- RS Stock No.:
- 305-7807
- Mfr. Part No.:
- STF 374-297X105-B7541 (BRANDED)
- Manufacturer:
- Brady
Bulk discount available
Subtotal (1 unit)**
MYR60.41
13 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 - 4 | MYR60.41 |
5 - 9 | MYR58.00 |
10 - 39 | MYR56.23 |
40 + | MYR54.37 |
**price indicative
- RS Stock No.:
- 305-7807
- Mfr. Part No.:
- STF 374-297X105-B7541 (BRANDED)
- Manufacturer:
- Brady
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Brady | |
Sign Description | Ear Protection | |
Text Message | Equipement anti-bruit obligatoire | |
Text Language | French | |
Material | PET | |
Height | 105 mm | |
Sign Text/Symbol | Symbol and Text | |
Colour | Blue/White | |
Quantity Per Package | 1 | |
Width | 297mm | |
Sign or Label | Label | |
Self-Adhesive | Yes | |
Select all | ||
---|---|---|
Brand Brady | ||
Sign Description Ear Protection | ||
Text Message Equipement anti-bruit obligatoire | ||
Text Language French | ||
Material PET | ||
Height 105 mm | ||
Sign Text/Symbol Symbol and Text | ||
Colour Blue/White | ||
Quantity Per Package 1 | ||
Width 297mm | ||
Sign or Label Label | ||
Self-Adhesive Yes | ||
Related links
- Brady PET Mandatory Eye Protection Sign With French Text
- Brady PET Mandatory Foot Protection Sign With French Text
- Brady PET Mandatory Ear Protection Sign With Pictogram Only Text
- Brady PET Mandatory Emergency Stop Sign With French Text
- Brady PET Mandatory Foot Protection Sign With Pictogram Only Text
- Brady PET Mandatory Respiratory Protection Sign With Pictogram Only Text
- Brady PET Mandatory Mask Sign With Pictogram Only Text
- Brady PET Mandatory Eye Protection Sign With Pictogram Only Text