Brady PET Mandatory Foot Protection Sign With French Text
- RS Stock No.:
- 307-5928
- Mfr. Part No.:
- STF 373-297X105-B7541 (BRANDED)
- Manufacturer:
- Brady
Bulk discount available
Subtotal (1 unit)**
MYR62.55
8 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 - 9 | MYR62.55 |
10 - 19 | MYR60.67 |
20 + | MYR58.85 |
**price indicative
- RS Stock No.:
- 307-5928
- Mfr. Part No.:
- STF 373-297X105-B7541 (BRANDED)
- Manufacturer:
- Brady
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Brady | |
Sign Description | Foot Protection | |
Text Message | Chaussures de sécurité obligatoires | |
Text Language | French | |
Material | PET | |
Height | 105 mm | |
Sign Text/Symbol | Symbol and Text | |
Colour | Blue | |
Quantity Per Package | 1 | |
Width | 297mm | |
Sign or Label | Label | |
Self-Adhesive | Yes | |
Select all | ||
---|---|---|
Brand Brady | ||
Sign Description Foot Protection | ||
Text Message Chaussures de sécurité obligatoires | ||
Text Language French | ||
Material PET | ||
Height 105 mm | ||
Sign Text/Symbol Symbol and Text | ||
Colour Blue | ||
Quantity Per Package 1 | ||
Width 297mm | ||
Sign or Label Label | ||
Self-Adhesive Yes | ||
Related links
- Brady PET Mandatory Eye Protection Sign With French Text
- Brady PET Mandatory Ear Protection Sign With French Text
- Brady PET Mandatory Foot Protection Sign With Pictogram Only Text
- Brady PET Mandatory Ear Protection Sign With Pictogram Only Text
- Brady PET Mandatory Mask Sign With Pictogram Only Text
- Brady PET Mandatory Respiratory Protection Sign With Pictogram Only Text
- Brady PET Mandatory Eye Protection Sign With Pictogram Only Text
- Brady PET Mandatory Head Protection Sign With Pictogram Only Text