Subtotal (1 unit)*
MYR231.94
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR231.94 |
*price indicative
- RS Stock No.:
- 262-5953
- Mfr. Part No.:
- 297-12
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Mallet | |
| Head Material | Forged | |
| Handle Material | Ash Wood | |
| Overall Length | 258mm | |
| Standards/Approvals | NF ISO 15601 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Mallet | ||
Head Material Forged | ||
Handle Material Ash Wood | ||
Overall Length 258mm | ||
Standards/Approvals NF ISO 15601 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Vallorbe forged square mallets has straight ash handle.
Weight 1500 grams
