Bahco Nylon Mallet Replaceable Face 500 g
- RS Stock No.:
- 124-6087
- Mfr. Part No.:
- TAH3625W-35
- Manufacturer:
- Bahco
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
MYR282.33
FREE delivery for orders over RM 150.00
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR282.33 | - |
| 5 + | MYR232.35 | 17% |
*price indicative
- RS Stock No.:
- 124-6087
- Mfr. Part No.:
- TAH3625W-35
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Mallet | |
| Head Weight | 500g | |
| Replaceable Face | Yes | |
| Head Material | Nylon | |
| Face Material | Nylon | |
| Handle Material | Wood | |
| Head Diameter | 35mm | |
| Overall Length | 300mm | |
| Height Safe | Yes | |
| Standards/Approvals | DROPS best practices | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Mallet | ||
Head Weight 500g | ||
Replaceable Face Yes | ||
Head Material Nylon | ||
Face Material Nylon | ||
Handle Material Wood | ||
Head Diameter 35mm | ||
Overall Length 300mm | ||
Height Safe Yes | ||
Standards/Approvals DROPS best practices | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco Nylon Tip Mallet - TAH Series
Bahco professional nylon soft faced hammer enabling powerful blows to be struck to surfaces and materials without damage.
Features and Benefits
Soft faced hammer
No damage to materials
Ideal for use with polished and treated surfaces during panel and equipment assembly
Impact resistant nylon face
Ready to Work at Height - Head to handle security
Related links
- RS PRO Solid Copper Mallet Replaceable Face 500 g
- Wera Nylon Mallet Replaceable Face 1140 g
- Facom Nylon Mallet Replaceable Face 0.698 kg
- Halder Nylon Mallet Replaceable Face 1750 g
- Halder Nylon Mallet Replaceable Face 990 g
- Facom Nylon Mallet Replaceable Face 350 g
- Halder Nylon Mallet Replaceable Face 325 g
- Wera Nylon Mallet Replaceable Face 33 g
