Gedore Steel Club Hammer 3 kg
- RS Stock No.:
- 602-813
- Mfr. Part No.:
- 8816000
- Manufacturer:
- Gedore
N
This image is representative of the product range
Subtotal (1 unit)*
MYR929.37
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR929.37 |
*price indicative
- RS Stock No.:
- 602-813
- Mfr. Part No.:
- 8816000
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Club Hammer | |
| Head Weight | 3kg | |
| Replaceable Face | No | |
| Head Material | Forged Alloy | |
| Face Material | Steel | |
| Handle Material | Fibreglass with Plastic | |
| Overall Length | 600mm | |
| Standards/Approvals | DIN 6475 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Club Hammer | ||
Head Weight 3kg | ||
Replaceable Face No | ||
Head Material Forged Alloy | ||
Face Material Steel | ||
Handle Material Fibreglass with Plastic | ||
Overall Length 600mm | ||
Standards/Approvals DIN 6475 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Gedore Club hammer is expertly designed for heavy-duty tasks, making it an essential tool for both professional tradespeople and DIY enthusiasts. With a robust forged hammer head compliant with DIN 6475 standards, it offers exceptional striking power and durability. The nearly unbreakable fibreglass handle, featuring a comfortable plastic grip, ensures both safety and ease of use during intense hammering tasks. Weighing in at a substantial 3,000 grams, this hammer is well-balanced for effective and precise strikes, making it Ideal for driving chisels or breaking materials. Whether you're in a workshop or on-site, this hammer provides the necessary performance to tackle demanding projects with confidence.
Forged hammer head produces significant striking force for effective performance
Fibreglass handle offers superior strength and durability, reducing the risk of breakage
Secure head attachment guarantees safety and stability during usage
Plastic grip enhances comfort, allowing for prolonged use without fatigue
Standard compliant with DIN 6475, ensuring reliability and quality in performance
Total length of 600 mm allows for versatility in various working conditions
Related links
- Ega-Master Beryllium Copper Alloy Head Club Hammer, 3 kg
- Picard Alloy Steel Head Club Hammer with Hickory Wood Handle, 1 kg
- Ega-Master Sledge Hammer, 3 kg
- Ragni Sledge Hammer with Wood Handle, 3 kg
- Gedore Club Hammer 8 kg
- Gedore Club Hammer 5 kg
- Gedore Club Hammer 2 kg
- Gedore Copper Head Club Hammer with Hickory Wood Handle, 5 kg
