Phoenix Contact French Mains Sockets, 16A, DIN Rail Mount, 250 V
- RS Stock No.:
- 207-3022
- Mfr. Part No.:
- 0804019
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)**
MYR379.13
Temporarily out of stock - back order for despatch 26/03/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Pack** |
---|---|---|
5 + | MYR75.826 | MYR379.13 |
**price indicative
- RS Stock No.:
- 207-3022
- Mfr. Part No.:
- 0804019
- Manufacturer:
- Phoenix Contact
Related links
- Phoenix Contact French Mains Sockets DIN Rail Mount, 250 V
- Phoenix Contact French Mains Sockets DIN Rail, 250 V
- Phoenix Contact German Mains Sockets DIN Rail Mount, 250 V
- Phoenix Contact Denmark Mains Sockets DIN Rail Mount, 250 V
- Phoenix Contact Swiss Mains Sockets DIN Rail Mount, 250 V
- Schneider Electric French Mains Plug DIN Rail Mount, 250 V
- Phoenix Contact Mains Sockets DIN Rail Mount, 250 V
- Phoenix Contact Mains Sockets DIN Rail Mount, 250 V