Phoenix Contact French Mains Sockets, 16A, DIN Rail, 250 V
- RS Stock No.:
- 201-3860
- Mfr. Part No.:
- 0804021
- Manufacturer:
- Phoenix Contact
Bulk discount available
Price Each (In a Pack of 5)**
MYR84.69
Temporarily out of stock - back order for despatch 07/02/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Pack** |
---|---|---|
5 - 20 | MYR84.69 | MYR423.45 |
25 + | MYR76.22 | MYR381.10 |
**price indicative
- RS Stock No.:
- 201-3860
- Mfr. Part No.:
- 0804021
- Manufacturer:
- Phoenix Contact
Related links
- Phoenix Contact French Mains Sockets DIN Rail, 250 V
- Phoenix Contact French Mains Sockets DIN Rail Mount, 250 V
- Phoenix Contact Italy Mains Sockets DIN Rail, 250 V
- Phoenix Contact German Mains Sockets DIN Rail, 250 V
- Phoenix Contact Swiss Mains Sockets DIN Rail, 250 V
- Phoenix Contact Denmark Mains Sockets DIN Rail, 250 V
- RS PRO 175mm LCD Inclinometer