Phoenix Contact Swiss Mains Sockets, 16A, DIN Rail, 250 V
- RS Stock No.:
- 201-3746
- Distrelec Article No.:
- 304-21-914
- Mfr. Part No.:
- 0804099
- Manufacturer:
- Phoenix Contact
Bulk discount available
Subtotal (1 pack of 5 units)**
MYR228.29
5 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit | Per Pack** |
---|---|---|
5 - 20 | MYR45.658 | MYR228.29 |
25 + | MYR41.094 | MYR205.47 |
**price indicative
- RS Stock No.:
- 201-3746
- Distrelec Article No.:
- 304-21-914
- Mfr. Part No.:
- 0804099
- Manufacturer:
- Phoenix Contact
Related links
- Phoenix Contact Swiss Mains Sockets DIN Rail, 250 V
- Phoenix Contact Swiss Mains Sockets DIN Rail Mount, 250 V
- Phoenix Contact German Mains Sockets DIN Rail, 250 V
- Phoenix Contact Denmark Mains Sockets DIN Rail, 250 V
- Phoenix Contact Italy Mains Sockets DIN Rail, 250 V
- Phoenix Contact French Mains Sockets DIN Rail, 250 V
- RS PRO 175mm LCD Inclinometer