Phoenix Contact German Mains Sockets, 16A, DIN Rail, 250 V
- RS Stock No.:
- 201-3752
- Mfr. Part No.:
- 0804038
- Manufacturer:
- Phoenix Contact
Bulk discount available
Subtotal (1 pack of 5 units)*
MYR238.00
FREE delivery for orders over RM 500.00
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 20 | MYR47.60 | MYR238.00 |
| 25 + | MYR46.17 | MYR230.85 |
*price indicative
- RS Stock No.:
- 201-3752
- Mfr. Part No.:
- 0804038
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Plug/Socket | Socket | |
| Country | Germany | |
| Current Rating | 16A | |
| Mounting Type | DIN Rail | |
| Number of USB Sockets | 0 | |
| Voltage Rating | 250 V | |
| Gender | Female | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Plug/Socket Socket | ||
Country Germany | ||
Current Rating 16A | ||
Mounting Type DIN Rail | ||
Number of USB Sockets 0 | ||
Voltage Rating 250 V | ||
Gender Female | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Socket with CF pin connector pattern type. It has a Push-in spring connection type. This socket is compatible for mounting on a DIN rail in the service interface or direct mounting and it can be operated on input voltage of 250 V AC.
V0 flammability rating according to UL 94
-20°C to 60°C ambient temperature
Polyamide insulating material
-20°C to 60°C ambient temperature
Polyamide insulating material
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact German Mains Sockets DIN Rail, 250 V
- Phoenix Contact German Mains Sockets DIN Rail Mount, 250 V
- Phoenix Contact German Mains Sockets DIN Rail, 250 V
- Phoenix Contact German Mains Sockets DIN Rail Mount, 250 V
- Phoenix Contact Swiss Mains Sockets DIN Rail, 250 V
- Phoenix Contact Italy Mains Sockets DIN Rail, 250 V
- Phoenix Contact French Mains Sockets DIN Rail, 250 V
- Phoenix Contact Denmark Mains Sockets DIN Rail, 250 V

